
CYBLE-212019-SHIELD | |
|---|---|
DigiKey Part Number | CYBLE-212019-SHIELD-ND |
Manufacturer | |
Manufacturer Product Number | CYBLE-212019-SHIELD |
Description | MODULE KIT |
Customer Reference | |
Detailed Description | CYBLE-212019-00 Bluetooth Low Energy (BLE) Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | CYBLE-212019-00 | |
Contents | Board(s) | |
Note | - |

