


CYAT81688-100AS61KH | |
|---|---|
DigiKey Part Number | 448-CYAT81688-100AS61KH-ND |
Manufacturer | |
Manufacturer Product Number | CYAT81688-100AS61KH |
Description | IC TSC 2 WIRE CAP 100-TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 1.95V, 3V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Touchscreen 2 Wire Capacitive | Package / Case 100-LQFP |
Interface I2C, SPI | Supplier Device Package 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.49000 | £13.49 |
| 10 | £10.72800 | £107.28 |
| 90 | £9.32478 | £839.23 |
| 180 | £9.03400 | £1,626.12 |
| 270 | £8.88830 | £2,399.84 |
| 540 | £8.67465 | £4,684.31 |
| Unit Price without VAT: | £13.49000 |
|---|---|
| Unit Price with VAT: | £16.18800 |

