
CY8CTMA460AS-23T | |
|---|---|
DigiKey Part Number | CY8CTMA460AS-23T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8CTMA460AS-23T |
Description | IC TRUETOUCH CAPSENSE 100QFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 100-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Interface | I2C, SPI | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |

