


CY8CTMA1036AA-13T | |
|---|---|
DigiKey Part Number | 448-CY8CTMA1036AA-13TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8CTMA1036AA-13T |
Description | PSOC BASED - TRUETOUCH |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 32 b I2C, SPI Interface 100-TQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 32 b | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 1.71V ~ 5.5V, 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £11.48931 | £17,233.97 |
| Unit Price without VAT: | £11.48931 |
|---|---|
| Unit Price with VAT: | £13.78717 |

