M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (16KB) 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (16KB) 68-VFQFN Exposed Pad
68-QFN

CY8CLED04-68LFXI

DigiKey Part Number
448-CY8CLED04-68LFXI-ND
Manufacturer
Manufacturer Product Number
CY8CLED04-68LFXI
Description
IC MCU 8BIT 16KB FLASH 68VQFN
Customer Reference
Detailed Description
M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (16KB) 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
HB LED Controller
Core Processor
M8C
Program Memory Type
FLASH (16KB)
Controller Series
CY8CLED
RAM Size
1K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
56
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.