



CY8CLED02-8SXI | |
|---|---|
DigiKey Part Number | CY8CLED02-8SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED02-8SXI |
Description | IC MCU 8BIT 4KB FLASH 8SOIC |
Customer Reference | |
Detailed Description | M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (4KB) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | HB LED Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (4KB) | |
Controller Series | CY8CLED | |
RAM Size | 256 x 8 | |
Interface | I2C, IrDA, SPI, UART/USART | |
Number of I/O | 6 | |
Voltage - Supply | 2.4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


