


CY8C20447-24LQXI | |
|---|---|
DigiKey Part Number | CY8C20447-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20447-24LQXI |
Description | IC CAPSENCE 16K FLASH 32QFN |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8C20447-24LQXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (16kB) | |
Controller Series | CY8C20xx7/S | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 29 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

