
CY8C20075-24LKXI | |
|---|---|
DigiKey Part Number | CY8C20075-24LKXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20075-24LKXI |
Description | IC CAPSENSE 8K FLASH 16 QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (8kB) | |
Controller Series | CY8C20075 | |
RAM Size | 1K x 8 | |
Interface | I2C, SPI | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | £0.96003 | £4,704.15 |
| Unit Price without VAT: | £0.96003 |
|---|---|
| Unit Price with VAT: | £1.15204 |

