
CY7C6521024LQXSXQLA1 | |
|---|---|
DigiKey Part Number | 448-CY7C6521024LQXSXQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CY7C6521024LQXSXQLA1 |
Description | USB-DATA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, I2C Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Controller | |
Interface | GPIO, I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | - | |
Supplier Device Package | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | £1.63069 | £7,990.38 |
| Unit Price without VAT: | £1.63069 |
|---|---|
| Unit Price with VAT: | £1.95683 |

