


CY7C4141KV13-633FCXI | |
|---|---|
DigiKey Part Number | CY7C4141KV13-633FCXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4141KV13-633FCXI |
Description | IC SRAM 144MBIT PAR 361FCBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR IV Memory IC 144Mbit Parallel 633 MHz 361-FCBGA (21x21) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C4141KV13-633FCXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR IV | |
Memory Size | ||
Memory Organization | 4M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 633 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.26V ~ 1.34V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 361-FCBGA (21x21) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £245.45817 | £29,454.98 |
| Unit Price without VAT: | £245.45817 |
|---|---|
| Unit Price with VAT: | £294.54980 |

