


CY7C1381KV33-133AXI | |
|---|---|
DigiKey Part Number | CY7C1381KV33-133AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1381KV33-133AXI |
Description | IC SRAM 18MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.53000 | £32.53 |
| 10 | £30.08000 | £300.80 |
| 25 | £29.11280 | £727.82 |
| 72 | £28.01264 | £2,016.91 |
| 144 | £27.30493 | £3,931.91 |
| Unit Price without VAT: | £32.53000 |
|---|---|
| Unit Price with VAT: | £39.03600 |

