SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1372KV25-167AXCT

DigiKey Part Number
448-CY7C1372KV25-167AXCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C1372KV25-167AXCT
Description
IC SRAM 18MBIT PAR 100TQFP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
1M x 18
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Access Time
3.4 ns
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£25.24692£18,935.19
Manufacturers Standard Package
Unit Price without VAT:£25.24692
Unit Price with VAT:£30.29630