
CY7C1370KV33-167AXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1370KV33-167AXITTR-ND - Tape & Reel (TR) 448-CY7C1370KV33-167AXITCT-ND - Cut Tape (CT) 448-CY7C1370KV33-167AXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1370KV33-167AXIT |
Description | IC SRAM 18MBIT PAR 100TQFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.4 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.94000 | £32.94 |
| 10 | £30.45600 | £304.56 |
| 25 | £29.47680 | £736.92 |
| 50 | £28.74440 | £1,437.22 |
| 100 | £28.02170 | £2,802.17 |
| 250 | £27.08540 | £6,771.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £25.99751 | £19,498.13 |
| Unit Price without VAT: | £32.94000 |
|---|---|
| Unit Price with VAT: | £39.52800 |

