SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 250 MHz 165-FBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1312KV18-250BZXC

DigiKey Part Number
448-CY7C1312KV18-250BZXC-ND
Manufacturer
Manufacturer Product Number
CY7C1312KV18-250BZXC
Description
IC SRAM 18MBIT PAR 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 250 MHz 165-FBGA (13x15)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1312KV18-250BZXC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
1M x 18
Mfr
Memory Interface
Parallel
Packaging
Tray
Clock Frequency
250 MHz
Part Status
Obsolete
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, QDR II
Supplier Device Package
165-FBGA (13x15)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY7C1512KV18-250BZXCInfineon Technologies0CY7C1512KV18-250BZXC-ND£111.46585MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£37.11000£37.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£37.11000
Unit Price with VAT:£44.53200

Other Suppliers on DigiKey

461In Stock
Ships from Flip Electronics