
CY62256L-70SNXCT | |
|---|---|
DigiKey Part Number | CY62256L-70SNXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62256L-70SNXCT |
Description | IC SRAM 256KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOIC |
Memory Size | Base Product Number |

