
CY62148EV30LL-55SXIT | |
|---|---|
DigiKey Part Number | 448-CY62148EV30LL-55SXITTR-ND - Tape & Reel (TR) 448-CY62148EV30LL-55SXITCT-ND - Cut Tape (CT) 448-CY62148EV30LL-55SXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62148EV30LL-55SXIT |
Description | IC SRAM 4MBIT PARALLEL 32SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.89000 | £3.89 |
| 10 | £3.62300 | £36.23 |
| 25 | £3.51520 | £87.88 |
| 50 | £3.43340 | £171.67 |
| 100 | £3.35190 | £335.19 |
| 250 | £3.24464 | £811.16 |
| 500 | £3.16440 | £1,582.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.08510 | £3,085.10 |
| 2,000 | £3.00708 | £6,014.16 |
| Unit Price without VAT: | £3.89000 |
|---|---|
| Unit Price with VAT: | £4.66800 |

