
CY4618 | |
|---|---|
DigiKey Part Number | CY4618-ND |
Manufacturer | |
Manufacturer Product Number | CY4618 |
Description | KIT EZ-USB NX2LP REF DESIGN |
Customer Reference | |
Detailed Description | - USB Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

