
CY29976AI | |
|---|---|
DigiKey Part Number | CY29976AI-ND |
Manufacturer | |
Manufacturer Product Number | CY29976AI |
Description | IC DISTRIBUTION INTEL 52-LQFP |
Customer Reference | |
Detailed Description | Intel CPU Servers Fanout Buffer (Distribution), Spread Spectrum Clock Generator, Zero Delay Buffer, Multiplexer IC 125MHz 1 Output 52-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY29976AI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Servers | |
Input | PECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:12 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 125MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |

