Clock Generator IC 166MHz 4 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2544QC023T

DigiKey Part Number
CY2544QC023T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY2544QC023T
Description
IC CLOCK GENERATOR 24QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Clock Generator IC 166MHz 4 24-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:9
Manufacturer
Infineon Technologies
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
166MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.25V ~ 3.6V
Type
Clock Generator
Operating Temperature
0°C ~ 70°C (TA)
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
24-UFQFN Exposed Pad
Output
Clock
Supplier Device Package
24-QFN (4x4)
Number of Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.17237£7,930.93
Manufacturers Standard Package
Unit Price without VAT:£3.17237
Unit Price with VAT:£3.80684