FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8 ns 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B102QN-50LHXIT

DigiKey Part Number
448-CY15B102QN-50LHXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY15B102QN-50LHXIT
Description
IC FRAM 2MBIT SPI 50MHZ 8DFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8 ns 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CY15B102QN-50LHXIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
-
Access Time
8 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£7.24132£18,103.30
Manufacturers Standard Package
Unit Price without VAT:£7.24132
Unit Price with VAT:£8.68958