CY15B102N-ZS60XAT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: £21.10637
Datasheet
FRAM (Ferroelectric RAM) Memory IC 2Mbit Parallel 90 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B102N-ZS60XAT

DigiKey Part Number
CY15B102N-ZS60XAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY15B102N-ZS60XAT
Description
IC FRAM 2MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit Parallel 90 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY15B102N-ZS60XAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,000In Stock
Ships from Flip Electronics