
BTS70502EPLDAUGHBRDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BTS70502EPLDAUGHBRDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTS70502EPLDAUGHBRDTOBO1 |
Description | BTS7050-2EPL DAUGH BRD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTS7050-2EPL Switch Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS7050-2EPL | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.21000 | £40.21 |
| Unit Price without VAT: | £40.21000 |
|---|---|
| Unit Price with VAT: | £48.25200 |

