
BSC0993NDATMA1 | |
|---|---|
DigiKey Part Number | BSC0993NDATMA1TR-ND - Tape & Reel (TR) BSC0993NDATMA1CT-ND - Cut Tape (CT) BSC0993NDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0993NDATMA1 |
Description | MOSFET 2N-CH 17A TISON8 |
Customer Reference | |
Detailed Description | Mosfet Array 17A (Ta) Surface Mount PG-TISON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 17A (Ta) | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.84300 | £8.43 |
| 100 | £0.56280 | £56.28 |
| 500 | £0.44276 | £221.38 |
| 1,000 | £0.40414 | £404.14 |
| 2,000 | £0.37165 | £743.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.30590 | £1,529.50 |
| 10,000 | £0.29280 | £2,928.00 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |








