BSC094N03S G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17,958
Unit Price: £1.16000
Datasheet

Similar


Texas Instruments
In Stock: 167,948
Unit Price: £0.90000
Datasheet

Similar


Texas Instruments
In Stock: 2,472
Unit Price: £1.29000
Datasheet

Similar


Texas Instruments
In Stock: 3,291
Unit Price: £0.97000
Datasheet

Similar


Texas Instruments
In Stock: 11,706
Unit Price: £1.42000
Datasheet

Similar


Texas Instruments
In Stock: 1,333
Unit Price: £1.19000
Datasheet

Similar


Texas Instruments
In Stock: 2,274
Unit Price: £0.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,225
Unit Price: £0.71000
Datasheet

Similar


Vishay Siliconix
In Stock: 6,497
Unit Price: £0.76000
Datasheet

Similar


STMicroelectronics
In Stock: 3,876
Unit Price: £1.01000
Datasheet
N-Channel 30 V 14.6A (Ta), 35A (Tc) 2.8W (Ta), 52W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC094N03S G

DigiKey Part Number
BSC094N03SG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC094N03S G
Description
MOSFET N-CH 30V 14.6A/35A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 14.6A (Ta), 35A (Tc) 2.8W (Ta), 52W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.4mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes