RF Switch IC LTE, W-CDMA SP8T 50Ohm ATSLP-12-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS18MA12E6327XTSA1

DigiKey Part Number
448-BGS18MA12E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGS18MA12E6327XTSA1CT-ND - Cut Tape (CT)
448-BGS18MA12E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS18MA12E6327XTSA1
Description
IC RF SWITCH SP8T 6GHZ ATSLP12
Customer Reference
Detailed Description
RF Switch IC LTE, W-CDMA SP8T 50Ohm ATSLP-12-10
Datasheet
 Datasheet
EDA/CAD Models
BGS18MA12E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
LTE, W-CDMA
Topology
-
Circuit
SP8T
Frequency Range
100MHz ~ 6GHz
Isolation
26dB
Insertion Loss
1.2dB
Test Frequency
6GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
ATSLP-12-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.