RF Amplifier IC 4G/5G, Cellular 3.1GHz ~ 4.2GHz PG-VQFN-24-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGAP3D30HE6327XUMA1

DigiKey Part Number
448-BGAP3D30HE6327XUMA1TR-ND - Tape & Reel (TR)
448-BGAP3D30HE6327XUMA1CT-ND - Cut Tape (CT)
448-BGAP3D30HE6327XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGAP3D30HE6327XUMA1
Description
RF AMP CELL 3.1-4.2GHZ 24VFQN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G/5G, Cellular 3.1GHz ~ 4.2GHz PG-VQFN-24-20
Datasheet
 Datasheet
EDA/CAD Models
BGAP3D30HE6327XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.1GHz ~ 4.2GHz
P1dB
31.4dBm
Gain
40.1dB
Noise Figure
3.3dB
RF Type
4G/5G, Cellular
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
315mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-24-20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,982
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.77000£3.77
10£3.26500£32.65
25£3.08760£77.19
100£2.84450£284.45
250£2.69888£674.72
500£2.59602£1,298.01
1,000£2.49912£2,499.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£2.27399£13,643.94
Manufacturers Standard Package
Unit Price without VAT:£3.77000
Unit Price with VAT:£4.52400