
BGAP2S30AE6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGAP2S30AE6327XTSA1TR-ND - Tape & Reel (TR) 448-BGAP2S30AE6327XTSA1CT-ND - Cut Tape (CT) 448-BGAP2S30AE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGAP2S30AE6327XTSA1 |
Description | WIRELESS INFRASTRUCTURE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 3.3GHz ~ 4.2GHz PG-TSNP-16-13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.3GHz ~ 4.2GHz | |
P1dB | 28.5dBm | |
Gain | 35dB | |
Noise Figure | 3.2dB | |
RF Type | 4G, 5G | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 121mA | |
Test Frequency | 3.6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | PG-TSNP-16-13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.21000 | £4.21 |
| 10 | £3.64300 | £36.43 |
| 25 | £3.44680 | £86.17 |
| 100 | £3.17660 | £317.66 |
| 250 | £3.01476 | £753.69 |
| 500 | £2.90048 | £1,450.24 |
| 1,000 | £2.79284 | £2,792.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.69146 | £5,382.92 |
| Unit Price without VAT: | £4.21000 |
|---|---|
| Unit Price with VAT: | £5.05200 |

