
BGA7P220E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA7P220E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA7P220E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA7P220E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA7P220E6327XTSA1 |
Description | WIRELESS INFRASTRUCTURE PG-TSNP- |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 2.3GHz ~ 2.7GHz PG-TSNP-16-12 |
Datasheet | Datasheet |
EDA/CAD Models | BGA7P220E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 27.5dBm | |
Gain | 34.4dB | |
Noise Figure | 3.5dB | |
RF Type | 5G | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Test Frequency | 2.3GHz ~ 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | PG-TSNP-16-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.21000 | £3.21 |
| 10 | £2.77700 | £27.77 |
| 25 | £2.62560 | £65.64 |
| 100 | £2.41750 | £241.75 |
| 250 | £2.29284 | £573.21 |
| 500 | £2.20480 | £1,102.40 |
| 1,000 | £2.12181 | £2,121.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.04365 | £4,087.30 |
| Unit Price without VAT: | £3.21000 |
|---|---|
| Unit Price with VAT: | £3.85200 |


