
BFR720L3RHE6327XTSA1 | |
|---|---|
DigiKey Part Number | BFR720L3RHE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR720L3RHE6327XTSA1 |
Description | RF TRANS NPN 4.7V 45GHZ TSLP-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 20mA 45GHz 80mW Surface Mount PG-TSLP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 45GHz | |
Noise Figure (dB Typ @ f) | 0.5dB ~ 0.8dB @ 1.8GHz ~ 6Ghz | |
Gain | 24dB | |
Power - Max | 80mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 13mA, 3V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3 | |
Base Product Number |


