
BFR183WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFR183WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR183WH6327XTSA1 |
Description | RF TRANS NPN 12V 8GHZ PG-SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 65mA 8GHz 450mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | |
Gain | 18.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |




