BCX5316E6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 72,000
Unit Price: £0.07149
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 23
Unit Price: £0.46000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5316E6433HTMA1

DigiKey Part Number
BCX5316E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX5316E6433HTMA1
Description
TRANS PNP 80V 1A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
125MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PG-SOT89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types