BCX 54-16 E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: £0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 11
Unit Price: £0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.05750
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: £0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: £0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,109
Unit Price: £0.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.10710
Datasheet

Similar


Diodes Incorporated
In Stock: 7,107
Unit Price: £0.57000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 2 W Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX 54-16 E6327

DigiKey Part Number
BCX54-16E6327INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX 54-16 E6327
Description
TRANS NPN 45V 1A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 2 W Surface Mount PG-SOT89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PG-SOT89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes