BCR198SH6827XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,656
Unit Price: £0.19000
Datasheet

Direct


onsemi
In Stock: 405
Unit Price: £0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,010
Unit Price: £0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,670
Unit Price: £0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,212
Unit Price: £0.27000
Datasheet

Similar


onsemi
In Stock: 53,572
Unit Price: £0.12000
Datasheet

Similar


onsemi
In Stock: 9,000
Unit Price: £0.13000
Datasheet

Similar


onsemi
In Stock: 80,689
Unit Price: £0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,000
Unit Price: £0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,270
Unit Price: £0.34000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 190MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR198SH6827XTSA1

DigiKey Part Number
BCR198SH6827XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR198SH6827XTSA1
Description
TRANS PREBIAS 2PNP 50V SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 190MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
190MHz
Power - Max
250mW
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes