BCR185WH6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 34,068
Unit Price: £0.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,351
Unit Price: £0.15000
Datasheet

Similar


onsemi
In Stock: 17,012
Unit Price: £0.11000
Datasheet

Similar


onsemi
In Stock: 8,166
Unit Price: £0.13000
Datasheet

Similar


onsemi
In Stock: 8,081
Unit Price: £0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 10,000
Unit Price: £0.14000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR185WH6327XTSA1

DigiKey Part Number
BCR185WH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR185WH6327XTSA1
Description
TRANS PREBIAS PNP 50V SOT323
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BCR185WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000£0.03451£1,242.36
Unit Price without VAT:£0.03451
Unit Price with VAT:£0.04141