BC 857BT E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 14,921
Unit Price: £0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.01919
Datasheet

Similar


onsemi
In Stock: 2,815
Unit Price: £0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,302
Unit Price: £0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 657
Unit Price: £0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.01472
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 138
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 157
Unit Price: £0.09000
Datasheet

Similar


onsemi
In Stock: 6,052
Unit Price: £0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,755
Unit Price: £0.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,051
Unit Price: £0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28,640
Unit Price: £0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,044
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 90,011
Unit Price: £0.10000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SC75-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC 857BT E6327

DigiKey Part Number
BC857BTE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC 857BT E6327
Description
TRANS PNP 45V 0.1A PG-SC75-3D
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SC75-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
PG-SC75-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes