BC 817-16 E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 366
Unit Price: £0.09000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.08000
Datasheet

Direct


onsemi
In Stock: 5,107
Unit Price: £0.10000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.16000
Datasheet

Direct


onsemi
In Stock: 6,000
Unit Price: £0.14000
Datasheet

Direct


onsemi
In Stock: 18,748
Unit Price: £0.13000
Datasheet

Direct


onsemi
In Stock: 6,484
Unit Price: £0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,825
Unit Price: £0.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 28,407
Unit Price: £0.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,557
Unit Price: £0.08000
Datasheet

Similar


onsemi
In Stock: 32,258
Unit Price: £0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.08000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC 817-16 E6327

DigiKey Part Number
BC817-16E6327INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC 817-16 E6327
Description
TRANS NPN 45V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes