
BBY5802VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BBY5802VH6327XTSA1TR-ND - Tape & Reel (TR) BBY5802VH6327XTSA1CT-ND - Cut Tape (CT) BBY5802VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBY5802VH6327XTSA1 |
Description | DIODE VARACTOR 10V SGL PG-SC79-2 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BBY5802VH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 5.5pF @ 6V, 1MHz | |
Capacitance Ratio | 3.5 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15600 | £1.56 |
| 100 | £0.14940 | £14.94 |
| 500 | £0.13828 | £69.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10273 | £308.19 |
| 6,000 | £0.10097 | £605.82 |
| 9,000 | £0.09717 | £874.53 |
| 15,000 | £0.09374 | £1,406.10 |
| 30,000 | £0.09041 | £2,712.30 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |



