
BB565H7912XTSA1 | |
|---|---|
DigiKey Part Number | BB565H7912XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB565H7912XTSA1 |
Description | DIODE VARACTOR 30V SNGLE SCD-80 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SCD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 2.2pF @ 28V, 1MHz | |
Capacitance Ratio | 11.0 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-80 | |
Supplier Device Package | SCD-80 | |
Base Product Number |

