Similar

BAT6806WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT6806WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT6806WH6327XTSA1 |
Description | DIODE SCHOTTKY 8V 150MW SOT323-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Anode 8V 130 mA 150 mW PG-SOT323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 10Ohm @ 5mA, 10kHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |


