AUIRF7343QTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15,788
Unit Price: £1.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,566
Unit Price: £0.90000
Datasheet
Mosfet Array 55V 4.7A, 3.4A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7343QTR

DigiKey Part Number
AUIRF7343QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRF7343QTR
Description
MOSFET N/P-CH 55V 4.7A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 55V 4.7A, 3.4A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AUIRF7343QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25°C
4.7A, 3.4A
Rds On (Max) @ Id, Vgs
50mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
740pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types