
AUIR3240STR | |
|---|---|
DigiKey Part Number | AUIR3240STRTR-ND - Tape & Reel (TR) AUIR3240STRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AUIR3240STR |
Description | IC GATE DRVR HIGH-SIDE 8SO |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-DSO-8-903 |
Datasheet | Datasheet |
EDA/CAD Models | AUIR3240STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 36V | |
Logic Voltage - VIL, VIH | 0.9V, 2.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-903 | |
Base Product Number |

