
AN983BX-BG-T-V1 | |
|---|---|
DigiKey Part Number | AN983BX-BG-T-V1-ND |
Manufacturer | |
Manufacturer Product Number | AN983BX-BG-T-V1 |
Description | IC PCI TO ETHERNET LAN 128QFP |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface PG-PQFP-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | PCI | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 150mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | PG-PQFP-128 | |
Base Product Number |

