92-0235 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 61
Unit Price: £3.29000
Datasheet
IGBT 430 V 20 A 125 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92-0235

DigiKey Part Number
92-0235-ND
Manufacturer
Manufacturer Product Number
92-0235
Description
IGBT 430V 20A TO-220AB
Customer Reference
Detailed Description
IGBT 430 V 20 A 125 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
430 V
Current - Collector (Ic) (Max)
20 A
Vce(on) (Max) @ Vge, Ic
1.75V @ 5V, 14A
Power - Max
125 W
Switching Energy
-
Input Type
Logic
Gate Charge
27 nC
Td (on/off) @ 25°C
900ns/6µs
Test Condition
-
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes