MFR Recommended

2EDN8523GXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDN8523GXTMA1TR-ND - Tape & Reel (TR) 448-2EDN8523GXTMA1CT-ND - Cut Tape (CT) 448-2EDN8523GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN8523GXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8WSON |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting PG-WSON-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.98V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 5.3ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | PG-WSON-8-1 | |
Base Product Number |


