
2ED2734S01GXTMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2734S01GXTMA1TR-ND - Tape & Reel (TR) 448-2ED2734S01GXTMA1CT-ND - Cut Tape (CT) 448-2ED2734S01GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2734S01GXTMA1 |
Description | IC GATE DRVR HI/LOW SIDE VSON-10 |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting PG-VSON-10-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2734S01GXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 160 V | |
Rise / Fall Time (Typ) | 25ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | PG-VSON-10-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.63000 | £1.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.83209 | £2,496.27 |
| 6,000 | £0.81542 | £4,892.52 |
| 9,000 | £0.80707 | £7,263.63 |
| Unit Price without VAT: | £1.63000 |
|---|---|
| Unit Price with VAT: | £1.95600 |

