
1EDN7146GXTMA1 | |
|---|---|
DigiKey Part Number | 448-1EDN7146GXTMA1TR-ND - Tape & Reel (TR) 448-1EDN7146GXTMA1CT-ND - Cut Tape (CT) 448-1EDN7146GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7146GXTMA1 |
Description | IC GATE DRVR HI/LOW SIDE 10VFDFN |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting PG-VSON-10-4 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN7146GXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.2V ~ 11V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 11ns, 11ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | PG-VSON-10-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.38300 | £3.83 |
| 25 | £0.34360 | £8.59 |
| 100 | £0.30080 | £30.08 |
| 250 | £0.28036 | £70.09 |
| 500 | £0.26806 | £134.03 |
| 1,000 | £0.25792 | £257.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.24270 | £970.80 |
| 8,000 | £0.23705 | £1,896.40 |
| 12,000 | £0.23421 | £2,810.52 |
| 20,000 | £0.23108 | £4,621.60 |
| 28,000 | £0.22924 | £6,418.72 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

