


016003000000 | |
|---|---|
DigiKey Part Number | 2198-016003000000-ND |
Manufacturer | |
Manufacturer Product Number | 016003000000 |
Description | RASPBERRY PLC ETHERNET & GPRS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 127 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £583.23000 | £583.23 |
| Unit Price without VAT: | £583.23000 |
|---|---|
| Unit Price with VAT: | £699.87600 |

