
IF-E96 | |
|---|---|
DigiKey Part Number | FB128-ND |
Manufacturer | |
Manufacturer Product Number | IF-E96 |
Description | XMITTER FIBER OPTIC 660NM RED |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 660nm 1.8V 35 mA Connector-less |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Spectral Bandwidth | 20nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - DC Forward (If) (Max) | 35 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 30 pF | |
Connector Type | Connector-less |




