
ISM95-3251AH-48.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM95-3251AH-48.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM95-3251AH-48.000MHZ |
Description | OSC XO 48MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.60200 | £6.02 |
| 25 | £0.56920 | £14.23 |
| 50 | £0.54540 | £27.27 |
| 100 | £0.52280 | £52.28 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

