
ISM95-3251AH-16.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM95-3251AH-16.000MHZTR-ND - Tape & Reel (TR) 2780-ISM95-3251AH-16.000MHZCT-ND - Cut Tape (CT) 2780-ISM95-3251AH-16.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM95-3251AH-16.000MHZ |
Description | OSC XO 16MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.99000 | £9.90 |
| 25 | £0.93600 | £23.40 |
| 50 | £0.89740 | £44.87 |
| 100 | £0.86020 | £86.02 |
| 250 | £0.81348 | £203.37 |
| 500 | £0.77988 | £389.94 |
| 1,000 | £0.74764 | £747.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.69931 | £2,097.93 |
| 6,000 | £0.67047 | £4,022.82 |
| 9,000 | £0.65416 | £5,887.44 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

